Part Details for 2176726-6 by TE Connectivity
Overview of 2176726-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176726-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-2176726-6
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 220W 15R 5% Solder Lug RoHS: Compliant | 0 |
|
$61.6200 / $82.9400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$58.6800 | Buy Now |
DISTI #
AMP2176726-6
|
Heilind Electronics | VE 220W 15R 5% SOLDER LUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.4100 / $82.6300 | Buy Now |
DISTI #
AMP2176726-6
|
Interstate Connecting Components | VE 220W 15R 5% SOLDER LUG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.4100 / $82.6300 | Buy Now |