Part Details for 2176627-8 by TE Connectivity
Overview of 2176627-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176627-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-2176627-8-ND
|
DigiKey | PWR RESISTOR 1475W 5% 68R Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$316.2128 / $361.3900 | Buy Now |
DISTI #
279-2176627-8
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJB 1475W 5% 68R Lead RoHS: Compliant | 0 |
|
$338.7800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 2 Container: Box | 0Box |
|
$279.5400 | Buy Now |
DISTI #
AMP2176627-8
|
Heilind Electronics | CJB 1475W 5% 68R LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$260.2500 / $484.5300 | Buy Now | |
DISTI #
AMP2176627-8
|
Interstate Connecting Components | CJB 1475W 5% 68R LEAD | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$260.2500 / $484.5300 | Buy Now |
Part Details for 2176627-8
2176627-8 CAD Models
2176627-8 Part Data Attributes:
|
2176627-8
TE Connectivity
Buy Now
|
Compare Parts:
2176627-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |