Part Details for 2176626-1 by TE Connectivity
Overview of 2176626-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176626-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-2176626-1-ND
|
DigiKey | PWR RESISTOR 1230W 5% 4R7 Min Qty: 1 Lead time: 36 Weeks Container: Box |
10 In Stock |
|
$237.0200 | Buy Now |
DISTI #
279-2176626-1
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJB 1230W 5% 4R7 Lead RoHS: Compliant | 0 |
|
$268.0800 / $287.2500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 2 Lead time: 33 Weeks Container: Box | 0Box |
|
$237.0300 | Buy Now |
DISTI #
AMP2176626-1
|
Heilind Electronics | CJB 1230W 5% 4R7 LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.6700 / $410.8400 | Buy Now |
DISTI #
AMP2176626-1
|
Interstate Connecting Components | CJB 1230W 5% 4R7 LEAD | 0 |
|
Buy Now | |
DISTI #
000000000007187994
|
Sager | CJB 1230W 5% 4R7 LEAD Min Qty: 1 | 0 |
|
$263.3600 / $278.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$220.6700 / $410.8400 | Buy Now |