Part Details for 2176623-3 by TE Connectivity
Overview of 2176623-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176623-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-2176623-3-ND
|
DigiKey | PWR RESISTOR 525W 5% 10R Min Qty: 1 Lead time: 36 Weeks Container: Box |
12 In Stock |
|
$118.7380 / $163.3700 | Buy Now |
DISTI #
279-2176623-3
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJB 525W 5% 10R Lead RoHS: Compliant | 0 |
|
$124.7000 / $143.9000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12 Package Multiple: 4 Lead time: 33 Weeks Container: Box | 0Box |
|
$118.7400 | Buy Now |
DISTI #
AMP2176623-3
|
Heilind Electronics | CJB 525W 5% 10R LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.9100 / $246.9700 | Buy Now |
DISTI #
AMP2176623-3
|
Interstate Connecting Components | CJB 525W 5% 10R LEAD | 0 |
|
Buy Now | |
DISTI #
000000000007187969
|
Sager | CJB 525W 5% 10R LEAD Min Qty: 1 | 0 |
|
$131.9300 / $146.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$117.9100 / $246.9700 | Buy Now |