Part Details for 2176585-3 by TE Connectivity
Results Overview of 2176585-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2176585-3 Information
2176585-3 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2176585-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176585-3
|
Avnet Americas | SMD Current Sense Resistor, 0.012 ohm, RLC73 Series, 1210 [3225 Metric], 500 mW, ? 1%, Thick Film - ... more Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1147 / $0.1226 | Buy Now |
DISTI #
279-2176585-3
|
Mouser Electronics | Current Sense Resistors - SMD RLC73V 2E R012 1% 5K RL RoHS: Compliant | 0 |
|
$0.1630 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1308 / $0.1335 | Buy Now |
DISTI #
AMP2176585-3
|
Heilind Electronics | RLC73V 2E R012 1% 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73V 2E R012 1% 5K RL RoHS: Compliant | 0 |
|
$0.1137 / $0.1421 | Buy Now |
DISTI #
AMP2176585-3
|
Interstate Connecting Components | RLC73V 2E R012 1% 5K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLC73V 2E R012 1% 5K RL RoHS: Compliant | 0 |
|
$0.1137 / $0.1421 | Buy Now |
Part Details for 2176585-3
2176585-3 CAD Models
2176585-3 Part Data Attributes
|
2176585-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176585-3
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 600ppm/Cel, 1210
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |