Part Details for 2176564-2 by TE Connectivity
Overview of 2176564-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2176564-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176564-2
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2176564-2) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2616 / $0.2954 | Buy Now |
DISTI #
279-2176564-2
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 1R0 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2590 / $0.2740 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2640 | Buy Now |
DISTI #
AMP2176564-2
|
Heilind Electronics | 3430 A3 1% 1R0 200PPM 4K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 A3 1% 1R0 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2626 / $0.3015 | Buy Now |
DISTI #
AMP2176564-2
|
Interstate Connecting Components | 3430 A3 1% 1R0 200PPM 4K RL | 0 |
|
Buy Now | |
DISTI #
2176564-2
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 2176564-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A3 1% 1R0 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2626 / $0.3015 | Buy Now |
Part Details for 2176564-2
2176564-2 CAD Models
2176564-2 Part Data Attributes
|
2176564-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176564-2
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 200ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |