Part Details for 2176549-3 by TE Connectivity
Overview of 2176549-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2176549-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176549-3
|
Avnet Americas | SMD Current Sense Resistor, 15 Milliohms, ± 1%, 1.5 W, 1225 Wide [3264 Metric], Thick Film - Tape and Reel (Alt: 2176549-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.2112 / $0.2384 | Buy Now |
DISTI #
279-2176549-3
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 A3 1% R015 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.2120 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
DISTI #
AMP2176549-3
|
Heilind Electronics | RLW73 A3 1% R015 600PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLW73 A3 1% R015 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.1963 / $0.2708 | Buy Now |
DISTI #
AMP2176549-3
|
Interstate Connecting Components | RLW73 A3 1% R015 600PPM 1K RL | 0 |
|
Buy Now | |
DISTI #
2176549-3
|
Avnet Abacus | SMD Current Sense Resistor, 15 Milliohms, � 1%, 1.5 W, 1225 Wide [3264 Metric], Thick Film (Alt: 2176549-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73 A3 1% R015 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.1963 / $0.2708 | Buy Now |
Part Details for 2176549-3
2176549-3 CAD Models
2176549-3 Part Data Attributes
|
2176549-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176549-3
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 1% +/-Tol, 600ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 6.3mm x .6mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |