Part Details for 2176512-4 by TE Connectivity
Overview of 2176512-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 2176512-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176512-4
|
Avnet Americas | Resistor, 3.9 ohm, CJP Series, 800 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 2176512-4) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-2176512-4
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 800W 3R9 5% Lead RoHS: Compliant | 0 |
|
$64.3100 / $75.4500 | Order Now |
DISTI #
73638349
|
RS | Chassis Mount, Power Resistor, CJP 800 Watts, 3.9 ohm, 5 perc. tolerance | TE Connectivity 2176512-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2200 / $69.1300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$53.3800 | Buy Now |
DISTI #
AMP2176512-4
|
Heilind Electronics | CJP 800W 3R9 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJP 800W 3R9 5% Lead RoHS: Compliant | 0 |
|
$51.1700 / $73.6200 | Buy Now |
DISTI #
AMP2176512-4
|
Interstate Connecting Components | CJP 800W 3R9 5% LEAD | 0 |
|
Buy Now | |
|
Master Electronics | CJP 800W 3R9 5% Lead RoHS: Compliant | 0 |
|
$51.1700 / $73.6200 | Buy Now |
Part Details for 2176512-4
2176512-4 CAD Models
2176512-4 Part Data Attributes
|
2176512-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176512-4
TE Connectivity
Fixed Resistor, 800W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 800 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |