Part Details for 2176502-9 by TE Connectivity
Overview of 2176502-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 2176502-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176502-9
|
Avnet Americas | Resistor, 1 ohm, CJP Series, 60 W, ? 5%, Radial Leaded, 850 V - Bulk (Alt: 2176502-9) Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7296 / $11.1396 | Buy Now |
DISTI #
279-2176502-9
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 60W 1R0 5% Lead RoHS: Compliant | 0 |
|
$14.2700 / $19.3400 | Order Now |
DISTI #
73638003
|
RS | Chassis Mount, Power Resistor, CJP 60 Watts, 1.0 ohm, 5 perc. tolerance | TE Connectivity 2176502-9 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1800 / $15.5100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks Container: Box | 0Box |
|
$11.9800 | Buy Now |
DISTI #
AMP2176502-9
|
Heilind Electronics | CJP 60W 1R0 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJP 60W 1R0 5% Lead RoHS: Compliant | 0 |
|
$11.4500 / $16.5200 | Buy Now |
DISTI #
AMP2176502-9
|
Interstate Connecting Components | CJP 60W 1R0 5% LEAD | 0 |
|
Buy Now | |
DISTI #
000000000006395576
|
Sager | Wirewound Resistors - Chassis Mount CJP 60W 1R0 5% Lead Min Qty: 1 | 0 |
|
$13.3100 / $15.9700 | Buy Now |
|
Master Electronics | CJP 60W 1R0 5% Lead RoHS: Compliant | 0 |
|
$11.4500 / $16.5200 | Buy Now |
Part Details for 2176502-9
2176502-9 CAD Models
2176502-9 Part Data Attributes
|
2176502-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176502-9
TE Connectivity
Fixed Resistor, 60W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 115mm x 40mm x 20mm | |
Rated Power Dissipation (P) | 60 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |