Part Details for 2176467-7 by TE Connectivity
Overview of 2176467-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2176467-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176467-7
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.03 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: 2176467-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.1321 / $0.1446 | Buy Now |
DISTI #
AMP2176467-7
|
Heilind Electronics | TLRP 1206 1.0W R030 1% 50PPM 5 | Americas - 0 in Stock |
|
$0.1486 / $0.1587 | Buy Now |
|
Onlinecomponents.com | TLRP 1206 1.0W R030 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1306 / $0.1542 | Buy Now |
DISTI #
TLRP2B10DR030FTD
|
TTI | Current Sense Resistors - SMD TLRP 1206 1.0W R030 1% 50PPM 5K RL pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
AMP2176467-7
|
Interstate Connecting Components | TLRP 1206 1.0W R030 1% 50PPM 5 | 0 |
|
$0.1486 / $0.1587 | Buy Now |
|
Master Electronics | TLRP 1206 1.0W R030 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1306 / $0.1542 | Buy Now |
Part Details for 2176467-7
2176467-7 CAD Models
2176467-7 Part Data Attributes
|
2176467-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176467-7
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1732 V |