Part Details for 2176466-7 by TE Connectivity
Overview of 2176466-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176466-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176466-7
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176466-7) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$99.1554 / $119.3226 | Buy Now |
DISTI #
279-2176466-7
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCH335 500W 100R 5% LEAD RoHS: Compliant | 0 |
|
$110.3100 / $127.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$105.0400 | Buy Now |
DISTI #
AMP2176466-7
|
Heilind Electronics | HCH335 500W 100R 5% LEAD | Americas - 0 in Stock |
|
$123.5735 / $127.3182 | Buy Now |
|
Onlinecomponents.com | HCH335 500W 100R 5% LEAD RoHS: Compliant | 0 |
|
$108.0800 / $140.0500 | Buy Now |
DISTI #
HCH335J100RJ
|
TME | Resistor: wire-wound, with heatsink, 100Ω, 500W, ±5%, 31x60x335mm Min Qty: 10 | 0 |
|
$117.0200 | RFQ |
DISTI #
AMP2176466-7
|
Interstate Connecting Components | HCH335 500W 100R 5% LEAD | 0 |
|
$123.5735 / $127.3182 | Buy Now |
DISTI #
2176466-7
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 500 W, Wirewound, High Power, Wire Leaded (Alt: 2176466-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCH335 500W 100R 5% LEAD RoHS: Compliant | 0 |
|
$108.0800 / $140.0500 | Buy Now |
Part Details for 2176466-7
2176466-7 CAD Models
2176466-7 Part Data Attributes
|
2176466-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176466-7
TE Connectivity
Fixed Resistor, Wire Wound, 500W, 100ohm, 1100V, 0.05% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Package Height | 30 mm | |
Package Length | 335 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 335mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 500 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 1100 V |