-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2176416-7-ND
|
DigiKey | Fixed Resistor, Metal Oxide Film Min Qty: 85 Container: Bulk MARKETPLACE PRODUCT |
1384 In Stock |
|
$0.8500 / $0.8800 | Buy Now |
DISTI #
2176416-7
|
Avnet Americas | Resistor Power Metal Oxide Film 91Ohm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 2176416-7) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7119 / $0.8037 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7180 | Buy Now |
DISTI #
AMP2176416-7
|
Heilind Electronics | 9W STD M/OX 5% 91R | Americas - 0 in Stock |
|
$0.8442 / $0.8568 | Buy Now |
|
Onlinecomponents.com | 9W STD M/OX 5% 91R RoHS: Compliant |
1384 Partner Stock |
|
$0.7130 / $1.5620 | Buy Now |
DISTI #
65703813
|
Verical | Res Metal Oxide 91 Ohm 5% 9W ±350ppm/°C Epoxy Resin AXL RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 1384 |
|
$0.8000 / $0.8200 | Buy Now |
DISTI #
ROX9J91R
|
TME | Resistor: metal oxide, 91Ω, 9W, ±5%, Ø8.5x54mm, -55÷155°C Min Qty: 1800 | 0 |
|
$1.0800 | RFQ |
DISTI #
AMP2176416-7
|
Interstate Connecting Components | 9W STD M/OX 5% 91R | 0 |
|
$0.8442 / $0.8568 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1799 |
|
RFQ | |
DISTI #
C1S114406469676
|
Chip1Stop | Varistors RoHS: Compliant | 1384 |
|
$0.9800 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176416-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176416-7
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BOX | |
Physical Dimension | 54mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |