-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5068
|
Newark | Fixed Resistor, Thin Film, 0.063W, 5490Ohm, 50V, 0.1% +/-Tol, -10, 10Ppm/Cel, Surface Mount, 0402 |Amp Te Connectivity 2176364-8 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.3270 | Buy Now |
DISTI #
2176364-8
|
Avnet Americas | Res Precision Thin Film 5.49kOhm 0.1% 62.5mW 10ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 2176364-8) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2083 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
DISTI #
AMP2176364-8
|
Heilind Electronics | RQ 0402 5K49 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2754 / $0.2837 | Buy Now |
|
Onlinecomponents.com | RQ 0402 5K49 0.1% 10PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.2381 / $0.2690 | Buy Now |
DISTI #
73598553
|
Verical | Res Thin Film 0402 5.49K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2480 | Buy Now |
DISTI #
21763648-TEC
|
TME | Resistor: thin film Min Qty: 5000 | 5000 |
|
$0.2331 | Buy Now |
DISTI #
AMP2176364-8
|
Interstate Connecting Components | RQ 0402 5K49 0.1% 10PPM 5K RL | 0 |
|
$0.2754 / $0.2837 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
C1S114415394462
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176364-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176364-8
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |