Part Details for 2176337-5 by TE Connectivity
Overview of 2176337-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176337-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176337-5
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176337-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 20000 |
|
$0.0021 / $0.0023 | Buy Now |
|
Future Electronics | SMD Chip Resistor, 22 Ohm, 1%, 63 mW, 0402 1005 Metric, Thick Film, General RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0019 / $0.0023 | Buy Now |
DISTI #
AMP2176337-5
|
Heilind Electronics | CRGCQ 0402 22R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGCQ 0402 22R 1% RoHS: Compliant |
200000 In Stock |
|
$0.0019 / $0.0025 | Buy Now |
DISTI #
64937870
|
Verical | Res Thick Film 0402 22 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 10000 | Americas - 200000 |
|
$0.0031 | Buy Now |
DISTI #
2176337-5
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176337-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 20000 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
CRGCQ0402F22R
|
TME | Resistor: thick film, SMD, 0402, 22Ω, 62.5mW, ±1% Min Qty: 20000 | 0 |
|
$0.0033 | RFQ |
DISTI #
AMP2176337-5
|
Interstate Connecting Components | CRGCQ 0402 22R 1% | 0 |
|
Buy Now | |
DISTI #
000000000005731217
|
Sager | Thick Film Resistors - SMD CRGCQ 0402 22R 1% Min Qty: 20000 | 0 |
|
$0.0020 / $0.0029 | Buy Now |
DISTI #
2176337-5
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 2176337-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 150000 |
|
Buy Now |
Part Details for 2176337-5
2176337-5 CAD Models
2176337-5 Part Data Attributes:
|
2176337-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176337-5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 2176337-5
This table gives cross-reference parts and alternative options found for 2176337-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2176337-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH0402F22R | Fixed Resistor, Thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | 2176337-5 vs CRGH0402F22R |