-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4328
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC4328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 470 Partner Stock |
|
$0.1530 | Buy Now |
DISTI #
2176331-9
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2176331-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1079 / $0.1181 | Buy Now |
|
Future Electronics | CRGP 2512 47R 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
DISTI #
AMP2176331-9
|
Heilind Electronics | CRGP 2512 47R 1% | Americas - 0 in Stock |
|
$0.1258 / $0.1297 | Buy Now |
|
Onlinecomponents.com | CRGP 2512 47R 1% RoHS: Compliant |
8000 In Stock |
|
$0.1093 / $0.1298 | Buy Now |
DISTI #
CRGP2512F47R
|
TTI | Thick Film Resistors - SMD CRGP 2512 47R 1% SMD Resistor pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1070 / $0.1170 | Buy Now |
DISTI #
CRGP2512F47R
|
TME | Resistor: thick film, SMD, 2512, 47Ω, 2W, ±1%, CRGP Min Qty: 8000 | 0 |
|
$0.1480 | RFQ |
DISTI #
AMP2176331-9
|
Interstate Connecting Components | CRGP 2512 47R 1% | 0 |
|
$0.1258 / $0.1297 | Buy Now |
|
Master Electronics | CRGP 2512 47R 1% RoHS: Compliant |
8000 In Stock |
|
$0.1093 / $0.1298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176331-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176331-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |