-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4436
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ? 5%, 2 W, 4122 [10555 Metric], Metal Glaze, High Power - Product that comes on tape, but is not reeled (Alt: 73AC4436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 250 Partner Stock |
|
$0.3580 | Buy Now |
DISTI #
2176323-5
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ? 5%, 2 W, 4122 [10555 Metric], Metal Glaze, High Power - Tape and Reel (Alt: 2176323-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1955 / $0.2030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
DISTI #
AMP2176323-5
|
Heilind Electronics | SMV 2W 220K 5% | Americas - 0 in Stock |
|
$0.2331 / $0.2771 | Buy Now |
|
Onlinecomponents.com | SMV 2W 220K 5% RoHS: Compliant | 0 |
|
$0.1790 / $0.2645 | Buy Now |
DISTI #
AMP2176323-5
|
Interstate Connecting Components | SMV 2W 220K 5% | 0 |
|
$0.2331 / $0.2771 | Buy Now |
DISTI #
000000000005734095
|
Sager | Thick Film Resistors - SMD SMV 2W 220K 5% Min Qty: 1000 | 0 |
|
$0.2425 / $0.2568 | Buy Now |
DISTI #
2176323-5
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 5%, 2 W, 4122 [10555 Metric], Metal Glaze, High Power (Alt: 2176323-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMV 2W 220K 5% RoHS: Compliant | 0 |
|
$0.1790 / $0.2645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176323-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176323-5
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |