-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176321-1
|
Avnet Americas | Resistor Metal Film Precision 0204 10 Ohm 1% 1/4W ?50ppm/?C Conformal SMD T/R - Tape and Reel (Alt: 2176321-1) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0237 / $0.0246 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0264 | Buy Now |
DISTI #
AMP2176321-1
|
Heilind Electronics | MELF SMA-A 10R 1% 50PPM 0204 0 | Americas - 0 in Stock |
|
$0.0303 / $0.0399 | Buy Now |
|
Onlinecomponents.com | MELF SMA-A 10R 1% 50PPM 0204 0.25W RoHS: Compliant | 0 |
|
$0.0219 / $0.0341 | Buy Now |
DISTI #
AMP2176321-1
|
Interstate Connecting Components | MELF SMA-A 10R 1% 50PPM 0204 0 | 0 |
|
$0.0303 / $0.0399 | Buy Now |
|
Master Electronics | MELF SMA-A 10R 1% 50PPM 0204 0.25W RoHS: Compliant | 0 |
|
$0.0219 / $0.0341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176321-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176321-1
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.5mm x 1.4mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 2176321-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2176321-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA-A0204FTDV10R | Fixed Resistor | TE Connectivity | 2176321-1 vs SMA-A0204FTDV10R |