-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 220ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0102
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2176314-5TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.3W, Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.6600 | Buy Now |
DISTI #
2176314-5
|
Avnet Americas | Surface Mount MELF Resistor, 220 Ohm, ± 0.1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2176314-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5821 / $0.6572 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5870 | Buy Now |
DISTI #
AMP2176314-5
|
Heilind Electronics | MELF SMA_A 220R 0.1% 15PPM 010 | Americas - 0 in Stock |
|
$0.6903 / $0.7006 | Buy Now |
|
Onlinecomponents.com | MELF SMA_A 220R 0.1% 15PPM 0102 0.3W RoHS: Compliant |
6000 Partner Stock |
|
$0.6130 / $0.7420 | Buy Now |
DISTI #
58175304
|
Verical | Metal Film Precision MELF Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.6200 | Buy Now |
DISTI #
21763145-TEC
|
TME | 2176314-5 Min Qty: 3000 | 6000 |
|
$0.5892 | Buy Now |
DISTI #
AMP2176314-5
|
Interstate Connecting Components | MELF SMA_A 220R 0.1% 15PPM 010 | 0 |
|
$0.6903 / $0.7006 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |
DISTI #
2176314-5
|
Avnet Abacus | Surface Mount MELF Resistor, 220 Ohm, � 0.1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 2176314-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176314-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176314-5
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 220ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0102
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |