-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 14700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0615
|
Avnet Americas | Res Precision High Power Thin Film 0402 14.7k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 73AC0615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1660 / $0.3180 | Buy Now |
DISTI #
2176312-8
|
Avnet Americas | Res Precision High Power Thin Film 0402 14.7k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: 2176312-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0833 / $0.0941 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0840 | Buy Now |
DISTI #
AMP2176312-8
|
Heilind Electronics | RP 1E 0.1W 14K7 0.1% 25PPM 1K | Americas - 0 in Stock |
|
$0.0964 / $0.1267 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 14K7 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
AMP2176312-8
|
Interstate Connecting Components | RP 1E 0.1W 14K7 0.1% 25PPM 1K | 0 |
|
$0.0964 / $0.1267 | Buy Now |
|
Master Electronics | RP 1E 0.1W 14K7 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176312-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176312-8
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 14700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |