-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176308-8
|
Avnet Americas | SMD Chip Resistor, 158 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2176308-8) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0642 / $0.0688 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0726 | Buy Now |
DISTI #
AMP2176308-8
|
Heilind Electronics | RP 1E 0.1W 158K 0.1% 25PPM 5K | Americas - 0 in Stock |
|
$0.0821 / $0.0893 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 158K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0660 / $0.0881 | Buy Now |
DISTI #
67517844
|
Verical | Res Thin Film 0402 158K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1145 | Buy Now |
DISTI #
2176308-8
|
Avnet Americas | SMD Chip Resistor, 158 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2176308-8) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0642 / $0.0688 | Buy Now |
DISTI #
AMP2176308-8
|
Interstate Connecting Components | RP 1E 0.1W 158K 0.1% 25PPM 5K | 0 |
|
$0.0821 / $0.0893 | Buy Now |
|
Master Electronics | RP 1E 0.1W 158K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0660 / $0.0881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176308-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176308-8
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |