Part Details for 2176263-4 by TE Connectivity
Overview of 2176263-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for 2176263-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176263-4
|
Avnet Americas | RN 0402 26K1 0.1% 10PPM 5K RL (Alt: 2176263-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 2 Days | 0 |
|
$0.2255 / $0.2470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
DISTI #
AMP2176263-4
|
Heilind Electronics | RN 0402 26K1 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2632 / $0.2711 | Buy Now |
|
Onlinecomponents.com | RN 0402 26K1 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2321 / $0.2557 | Buy Now |
DISTI #
AMP2176263-4
|
Interstate Connecting Components | RN 0402 26K1 0.1% 10PPM 5K RL | 0 |
|
$0.2632 / $0.2711 | Buy Now |
DISTI #
2176263-4
|
Avnet Abacus | RN 0402 26K1 0.1% 10PPM 5K RL (Alt: 2176263-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 26K1 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2321 / $0.2557 | Buy Now |
Part Details for 2176263-4
2176263-4 CAD Models
2176263-4 Part Data Attributes
|
2176263-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176263-4
TE Connectivity
RES SMD 26.1KOHM 0.1% 1/16W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% |