Part Details for 2176250-4 by TE Connectivity
Overview of 2176250-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 2176250-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6392
|
Newark | Wirewound Res.-Chassis Mount Tjt 500W 3R3 5% |Amp Te Connectivity 2176250-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6800 | Buy Now |
DISTI #
2176250-4
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 500 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 2176250-4) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$45.2800 | Buy Now |
DISTI #
AMP2176250-4
|
Heilind Electronics | TJT 500W 3R3 5% | Americas - 0 in Stock |
|
$53.2591 / $54.8731 | Buy Now |
|
Onlinecomponents.com | Res 3.3 Ohm 5% 500W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On RoHS: Compliant |
2 Partner Stock |
|
$46.0000 / $49.1200 | Buy Now |
DISTI #
77314273
|
Verical | Res 3.3 Ohm 5% 500W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$62.4638 | Buy Now |
DISTI #
42798229
|
Verical | Res 3.3 Ohm 5% 500W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$56.4600 | Buy Now |
DISTI #
21762504-TEC
|
TME | 2176250-4 Min Qty: 1 | 4 |
|
$94.9418 / $94.9420 | Buy Now |
DISTI #
AMP2176250-4
|
Interstate Connecting Components | TJT 500W 3R3 5% | 0 |
|
$53.2591 / $54.8731 | Buy Now |
DISTI #
2176250-4
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 500 W, Wirewound, Power, Wire Leaded (Alt: 2176250-4) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2176250-4
2176250-4 CAD Models
2176250-4 Part Data Attributes
|
2176250-4
TE Connectivity
Buy Now
|
Compare Parts:
2176250-4
TE Connectivity
RES CHAS MNT 3.3 OHM 5% 500W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK, BOX | |
Physical Dimension | 330mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 500 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |