There are no models available for this part yet.
Overview of 2176248-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2176248-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ6386
|
Newark | Wirewound Res.-Chassis Mount Tjt 250W 6R8 5% |Amp Te Connectivity 2176248-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$64.2300 | Buy Now | |
DISTI #
2266-2176248-6-ND
|
DigiKey | TJT 250W 6R8 5% Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$61.7600 / $78.0700 | Buy Now | |
DISTI #
2176248-6
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 250 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 2176248-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$36.6100 | Buy Now | ||
DISTI #
AMP2176248-6
|
Heilind Electronics | TJT 250W 6R8 5% | Americas - 0 in Stock |
|
$43.0646 / $44.3696 | Buy Now | |
Onlinecomponents.com | TJT 250W 6R8 5% RoHS: Compliant |
12 Partner Stock |
|
$40.5300 / $52.5300 | Buy Now | ||
DISTI #
42797668
|
Verical | Res 6.8 Ohm 5% 250W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$57.9200 / $73.2100 | Buy Now | |
DISTI #
21762486-TEC
|
TME | 2176248-6 Min Qty: 1 | 12 |
|
$57.4093 / $75.8140 | Buy Now | |
DISTI #
AMP2176248-6
|
Interstate Connecting Components | TJT 250W 6R8 5% | 0 |
|
$43.0646 / $44.3696 | Buy Now | |
DISTI #
2176248-6
|
Avnet Abacus | Resistor, 6.8 Ohm, � 5%, 250 W, Wirewound, Power, Wire Leaded (Alt: 2176248-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2176248-6 by TE Connectivity
Part Data Attributes for 2176248-6 by TE Connectivity
2176248-6
TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
180mm x 80mm x 10mm
|
Rated Power Dissipation (P)
|
250 W
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Want to compare parts?
-
2176248-6TE ConnectivityRES CHAS MNT 6.8 OHM 5% 250WVS
-