Part Details for 2176225-4 by TE Connectivity
Overview of 2176225-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176225-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176225-4
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 5%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 2176225-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1792 / $0.2023 | Buy Now |
DISTI #
571-2176225-4
|
Mouser Electronics | Thin Film Resistors - SMD SMF3 68K 5% CUSTOM RoHS: Compliant | 0 |
|
$0.1890 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1806 | Buy Now |
DISTI #
AMP2176225-4
|
Heilind Electronics | SMF3 68K 5% CUSTOM | Americas - 0 in Stock |
|
$0.1929 / $0.2293 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1540 / $0.2298 | Buy Now |
DISTI #
AMP2176225-4
|
Interstate Connecting Components | SMF3 68K 5% CUSTOM | 0 |
|
$0.1929 / $0.2293 | Buy Now |
DISTI #
2176225-4
|
Avnet Abacus | SMD Chip Resistor, 68 kOhm, � 5%, 3 W, 4122 [10555 Metric], Metal Film, Power (Alt: 2176225-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1540 / $0.2298 | Buy Now |
Part Details for 2176225-4
2176225-4 CAD Models
2176225-4 Part Data Attributes
|
2176225-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176225-4
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | SMF368KJTX | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |