Part Details for 2176225-3 by TE Connectivity
Overview of 2176225-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 2176225-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176225-3
|
Avnet Americas | SMF3 56K 5% CUSTOM - Tape and Reel (Alt: 2176225-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1792 / $0.2023 | Buy Now |
DISTI #
571-2176225-3
|
Mouser Electronics | Thin Film Resistors - SMD SMF3 56K 5% CUSTOM RoHS: Compliant | 0 |
|
$0.1890 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1806 | Buy Now |
DISTI #
AMP2176225-3
|
Heilind Electronics | SMF3 56K 5% CUSTOM | Americas - 0 in Stock |
|
$0.1929 / $0.2293 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1540 / $0.2298 | Buy Now |
DISTI #
AMP2176225-3
|
Interstate Connecting Components | SMF3 56K 5% CUSTOM | 0 |
|
$0.1929 / $0.2293 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1540 / $0.2298 | Buy Now |
Part Details for 2176225-3
2176225-3 CAD Models
2176225-3 Part Data Attributes
|
2176225-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176225-3
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | SMF356KJTX | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |