-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 47 OHM 3W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6345
|
Newark | Wirewound Resistors - Through Hole Ep 3W 47R 5% |Amp Te Connectivity 2176079-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 34955 |
|
$0.1350 / $0.1740 | Buy Now |
DISTI #
2176079-5
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge - Bulk (Alt: 2176079-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1159 / $0.1269 | Buy Now |
DISTI #
279-2176079-5
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 3W 47R 5% RoHS: Compliant | 0 |
|
$0.1150 / $0.6100 | Order Now |
|
Future Electronics | EP Series 3 W 47 Ohm ±5 % ±300 ppm/°C Through Hole Axial Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 446Cut Tape/Mini-Reel |
|
$0.0540 / $0.0810 | Buy Now |
|
Future Electronics | EP Series 3 W 47 Ohm ±5 % ±300 ppm/°C Through Hole Axial Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1140 / $0.1280 | Buy Now |
DISTI #
AMP2176079-5
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP2176079-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 3W 47R 5% RoHS: Compliant |
34955 Partner Stock |
|
$0.1086 / $0.1748 | Buy Now |
DISTI #
AMP2176079-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP2176079-5 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2176079-5
|
PEI Genesis | Fixed Resistor Wire Wound 3W | 34955 |
|
Buy Now | |
DISTI #
2176079-5
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176079-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176079-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176079-5
TE Connectivity
RES 47 OHM 3W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |