Part Details for 2176075-1 by TE Connectivity
Overview of 2176075-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2176075-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115933CT-ND
|
DigiKey | FIXED IND 0.1NH 400MA 200MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1885 In Stock |
|
$0.0509 / $0.5100 | Buy Now |
DISTI #
2176075-1
|
Avnet Americas | Thin Film Inductor, 0.1 nH, 200 Milliohm, ? 0.2nH, 9 GHz, 400 mA, 0201 [0603 Metric] - Tape and Reel (Alt: 2176075-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-2176075-1
|
Mouser Electronics | RF Inductors - SMD 0.1nH+/-0.2nHRL RoHS: Compliant | 3089 |
|
$0.0620 / $0.1900 | Buy Now |
DISTI #
000000000003951834
|
Sager | RF Inductors - SMD 0.1nH+/-0.2nHRL | 0 |
|
Buy Now |
Part Details for 2176075-1
2176075-1 CAD Models
2176075-1 Part Data Attributes
|
2176075-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176075-1
TE Connectivity
(2176075-1) 3640 0201 0.1nH +/-0.2nH 1K RL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 9000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |