-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 11 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176070-2
|
Avnet Americas | SMD Chip Resistor, 11 Ohm, ? 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176070-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
AMP2176070-2
|
Heilind Electronics | 3521 11R 1% 2W | Americas - 0 in Stock |
|
$0.1913 / $0.1941 | Buy Now |
|
Onlinecomponents.com | 3521 11R 1% 2W | 0 |
|
$0.1663 / $0.1914 | Buy Now |
DISTI #
AMP2176070-2
|
Interstate Connecting Components | 3521 11R 1% 2W | 0 |
|
$0.1913 / $0.1941 | Buy Now |
DISTI #
2176070-2
|
Avnet Abacus | SMD Chip Resistor, 11 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176070-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2176070-2
|
Avnet Asia | SMD Chip Resistor, 11 Ohm, ? 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176070-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 3 Days | 0 |
|
$0.1626 / $0.1832 | Buy Now |
|
Master Electronics | 3521 11R 1% 2W | 0 |
|
$0.1663 / $0.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176070-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176070-2
TE Connectivity
RES SMD 11 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |