-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.091 OHM 1% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176053-7
|
Avnet Americas | SMD Current Sense Resistor, 91 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 2176053-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1213 / $0.1369 | Buy Now |
DISTI #
AMP2176053-7
|
Heilind Electronics | RLP73M2AR091FTDF RLP73M 2A R091 1% 1K RL | Americas - 0 in Stock |
|
$0.1382 / $0.1845 | Buy Now |
|
Onlinecomponents.com | RLP73M 2A R091 1% 1K RL RoHS: Compliant | 0 |
|
$0.1041 / $0.1662 | Buy Now |
DISTI #
AMP2176053-7
|
Interstate Connecting Components | RLP73M2AR091FTDF RLP73M 2A R091 1% 1K RL | 0 |
|
$0.1382 / $0.1845 | Buy Now |
DISTI #
2176053-7
|
Avnet Abacus | SMD Current Sense Resistor, 91 Milliohm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film (Alt: 2176053-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73M 2A R091 1% 1K RL RoHS: Compliant | 0 |
|
$0.1041 / $0.1662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176053-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176053-7
TE Connectivity
RES SMD 0.091 OHM 1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.091 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |