-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.082 OHM 5% 1/8W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7244
|
Newark | Thick Film Resistors-Smd Rlp73M 1J R082 5% 5K Rl |Amp Te Connectivity 2176052-6 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.0720 | Buy Now |
DISTI #
2176052-6
|
Avnet Americas | SMD Current Sense Resistor, 82 Milliohm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: 2176052-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.0490 / $0.0537 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0487 | Buy Now |
DISTI #
AMP2176052-6
|
Heilind Electronics | RLP73M 1J R082 5% 5K RL | Americas - 0 in Stock |
|
$0.0520 / $0.0618 | Buy Now |
|
Onlinecomponents.com | RLP73M 1J R082 5% 5K RL RoHS: Compliant |
15000 Partner Stock |
|
$0.0458 / $0.0631 | Buy Now |
DISTI #
20105977
|
Verical | Res Thick Film 0603 0.082 Ohm 5% 0.125W(1/8W) ±400ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0520 | Buy Now |
DISTI #
21760526-TEC
|
TME | 2176052-6 Min Qty: 5000 | 15000 |
|
$0.0536 | Buy Now |
DISTI #
AMP2176052-6
|
Interstate Connecting Components | RLP73M 1J R082 5% 5K RL | 0 |
|
$0.0520 / $0.0618 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
2176052-6
|
Avnet Abacus | SMD Current Sense Resistor, 82 Milliohm, � 5%, 125 mW, 0603 [1608 Metric], Thick Film (Alt: 2176052-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176052-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176052-6
TE Connectivity
RES SMD 0.082 OHM 5% 1/8W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .3mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |