Part Details for 2176-632-AL-7 by RAF Electronic Hardware
Overview of 2176-632-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2176A | Analog Devices | LT3909EDD Demo Board - 7V # VI | |
AD9217-6GEBZ | Analog Devices | Single 12-bit 6Gsps ADC Evalua | |
M32176F3VFP#U0J | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 24KB RAM (Non Promotion) |
Price & Stock for 2176-632-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4183
|
Newark | Standoff, Hex Female, Alu, 20.64Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:20.64Mm, External Width:7.94Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2176-632-AL-7 RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6060 / $0.7140 | Buy Now |
DISTI #
761-2176-632-AL-7
|
Mouser Electronics | Standoffs & Spacers 5/16 HEX FM 13/16 6-32 AL CLR IRIDITE RoHS: Compliant | 0 |
|
$0.4440 / $0.9400 | Order Now |