Part Details for 2176 SV005 by Alpha Wire
Overview of 2176 SV005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M32176F3VFP#U0J | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 24KB RAM (Non Promotion) | |
M32176F3TFP#U0J | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 24KB RAM (Non Promotion) | |
M32176F4TFP#U0J | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 256-512KB Flash, 24KB RAM (Non Promotion) |
Price & Stock for 2176 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7925
|
Newark | Sleeving, Tubular Wire Braid, 19.84Mm, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:19.84Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Colour:Tin Rohs Compliant: Yes |Alpha Wire 2176 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,750.8200 | Buy Now |
DISTI #
A2176SV-100-ND
|
DigiKey | GROUND BRAID TUBE 0.78"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$1,482.1320 / $1,795.1700 | Buy Now |
DISTI #
602-2176-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.78125 inch Tinned Cooper Tubular 88 Current Rating 100 ft Spool - Silver RoHS: Compliant | 4 |
|
$1,817.5800 | Buy Now |
DISTI #
70136178
|
RS | Wire Braid, 7 AWG, Tinned Copper, 864, 21600 CMA, Fit 2176 Series | Alpha Wire 2176 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$1,861.0200 | Buy Now |
DISTI #
51499165
|
Verical | Flat Braid Tinned Copper Silver Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1427 | Americas - 1 |
|
$2,190.8770 / $2,330.8090 | Buy Now |
DISTI #
2176-SV005
|
TME | Braids, braid, 88A, 7AWG, Wire dia: 0.13mm, 30.5m, copper strand Min Qty: 1 | 0 |
|
$216.6800 / $278.5900 | RFQ |
Part Details for 2176 SV005
2176 SV005 CAD Models
2176 SV005 Part Data Attributes
|
2176 SV005
Alpha Wire
Buy Now
|
Compare Parts:
2176 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |