Part Details for 2175231121 by Molex
Overview of 2175231121 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2175231121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2175231121-ND
|
DigiKey | MIZU-P25 M-S 75MM 0.5 SQMM LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bag |
340 In Stock |
|
$0.5786 / $1.1100 | Buy Now |
DISTI #
2175231121
|
Avnet Americas | Cable Assembly 22AWG 75mm 1Position Mizu-P25 Male to Pigtail Bag - Bulk (Alt: 2175231121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4851 / $0.6186 | Buy Now |
DISTI #
217523-1121
|
TTI | Rectangular Cable Assemblies MIZUP25 M-S LEAD 75mm 0.5mm SQmm BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5600 / $1.0600 | Buy Now |
DISTI #
MOL217523-1121
|
Interstate Connecting Components | M-S 75MM 0.5 SQMM BLK Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.7779 | Buy Now |
DISTI #
000000000006255025
|
Sager | Specialized Cables MIZU-P25 M-S 75MM 0.5 SQMM Min Qty: 3000 | 0 |
|
$0.5586 / $0.6271 | Buy Now |
DISTI #
2175231121
|
Avnet Abacus | Cable Assembly 22AWG 75mm 1Position Mizu-P25 Male to Pigtail Bag (Alt: 2175231121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |