Part Details for 2175212122 by Molex
Overview of 2175212122 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2175212122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2175212122-ND
|
DigiKey | MIZU-P25 F-S 150MM 0.5 SQMM LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bag |
500 In Stock |
|
$0.4832 / $1.1100 | Buy Now |
DISTI #
2175212122
|
Avnet Americas | Cable Assembly 22AWG 150mm 1Position Mizu-P25 Female to Pigtail Bag - Bulk (Alt: 2175212122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4851 / $0.6186 | Buy Now |
DISTI #
MOL217521-2122
|
Interstate Connecting Components | F-S 150MM 0.5 SQMM RED Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.7779 | Buy Now |
DISTI #
000000000006255011
|
Sager | Specialized Cables MIZU-P25 F-S 150MM 0.5 SQMM LE Min Qty: 3000 | 0 |
|
$0.5586 / $0.6271 | Buy Now |
DISTI #
2175212122
|
Avnet Abacus | Cable Assembly 22AWG 150mm 1Position Mizu-P25 Female to Pigtail Bag (Alt: 2175212122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |