Part Details for 217520-2124 by Molex
Overview of 217520-2124 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-124MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 217520-2124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2920
|
Newark | Mizu-P25 F-F 300Mm 0.5 Sqmm Lead Rd Sn Rohs Compliant: Yes |Molex 217520-2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
36AJ2920
|
Avnet Americas | Cable Assembly 22AWG 300mm 1Position Mizu-P25 Female to Mizu-P25 Female Bag - Bulk (Alt: 36AJ2920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.5740 / $0.7430 | Buy Now |
DISTI #
2175202124
|
Avnet Americas | Cable Assembly 22AWG 300mm 1Position Mizu-P25 Female to Mizu-P25 Female Bag - Bulk (Alt: 2175202124) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4851 / $0.6186 | Buy Now |
DISTI #
538-217520-2124
|
Mouser Electronics | Rectangular Cable Assemblies MIZUP25 Fem-Fem LEAD 300mm 0.5mm SQmm RED RoHS: Compliant | 100 |
|
$0.5200 / $0.8400 | Buy Now |
DISTI #
72299024
|
RS | MIZU-P25 F-F 300MM 0.5 SQMM LEAD RD Sn | Molex Incorporated 217520-2124 RoHS: Not Compliant Min Qty: 30 Package Multiple: 100 Container: Package | 0 |
|
$1.1000 | RFQ |
DISTI #
MOL217520-2124
|
Heilind Electronics | F-F 300MM 0.5 SQMM RED Sn MIZU-P25,PRE CRMPD LEAD | Americas - 75 in Stock |
|
$0.7779 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.8100 | Buy Now |
DISTI #
MOL217520-2124
|
Interstate Connecting Components | F-F 300MM 0.5 SQMM RED Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.7779 | Buy Now |