Part Details for 217501-2114 by Molex
Overview of 217501-2114 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217501-2114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2175012114
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.3m 1 Position Terminal Socket Bag - Bulk (Alt: 2175012114) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5909 / $0.7517 | Buy Now |
DISTI #
538-217501-2114
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 300mm , 24 AWG, Red RoHS: Compliant | 90 |
|
$0.6320 / $1.2600 | Buy Now |
DISTI #
73191580
|
RS | Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Pigtail,300mm Length, 24AWG, Red | Molex Incorporated 217501-2114 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
MOL217501-2114
|
Heilind Electronics | MICRO-LOCK PLUS 2.0 F-S 300MM | Americas - 0 in Stock |
|
$0.5582 / $0.6646 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6760 / $1.0640 | Buy Now |
DISTI #
217501-2114
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 300mm , 24 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6100 / $1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6760 / $1.0640 | Buy Now |
DISTI #
10158372
|
TestEquity LLC | Molex 217501-2114 Micro-Lock Plus 2.0 F-S 300mm, 24 AWG Rd | 100 |
|
$0.8900 | Buy Now |