Part Details for 2175-440-SS by RAF Electronic Hardware
Results Overview of 2175-440-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2175-440-SS Information
2175-440-SS by RAF Electronic Hardware is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121750-0802081LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 8HP+2S+8HP Right Angle, Header. | |
54122-109721750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
54121-811121750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2175-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4164
|
Newark | Standoff, Hex Female, Ss, 19.05Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thr... more RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.9900 | Buy Now |
DISTI #
761-2175-440-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 HEX FM 3/4 4-40 STAINLESS STEEL RoHS: Compliant | 0 |
|
$1.1700 / $2.4500 | Order Now |
DISTI #
RAF2175-440-SS
|
DB Roberts | 0 |
|
RFQ |