Part Details for 2174911114 by Molex
Overview of 2174911114 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174911114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174911114-ND
|
DigiKey | I-GRID F-S 300MM 24 AWG LEAD BK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$0.7329 / $1.2600 | Buy Now |
DISTI #
2174911114
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.3m 1 Position Terminal Socket Bag - Bulk (Alt: 2174911114) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
217491-1114
|
TTI | Rectangular Cable Assemblies IGRID PRE-CRIMP OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5700 / $1.1300 | Buy Now |
DISTI #
MOL217491-1114
|
Interstate Connecting Components | I-GRID F-S 300MM 24 LEAD BK OTS PRE-CRIMP LEADS | 25 |
|
$1.0849 | Buy Now |
DISTI #
2174911114
|
Avnet Abacus | Cable Assembly UL 10002 24AWG 0.3m 1 Position Terminal Socket Bag (Alt: 2174911114) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808304896
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.7440 | Buy Now |