Part Details for 217491-2201 by Molex
Overview of 217491-2201 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 217491-2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6309
|
Newark | Cable Assy, Crimp Skt-Free End, 2.95", Connector To Connector:Igrid Crimp Terminal Socket To Free End, Cable Length - Imperial:2.95", Cable Length - Metric:75Mm, Product Range:Igrid Ots 217491 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217491-2201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5440 | Buy Now |
DISTI #
62AJ6309
|
Avnet Americas | Cable Assembly UL 10002 26AWG 0.075m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 62AJ6309) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.9680 / $1.2800 | Buy Now |
DISTI #
2174912201
|
Avnet Americas | Cable Assembly UL 10002 26AWG 0.075m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2174912201) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5371 | Buy Now |
DISTI #
538-217491-2201
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 75mm Lngth, 26 AWG, Red RoHS: Compliant | 100 |
|
$0.6760 / $1.2100 | Buy Now |
DISTI #
MOL217491-2201
|
Heilind Electronics | I-GRID F-S 75MM 26 LEAD RD Au OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$1.2762 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.7960 / $0.9650 | Buy Now |
DISTI #
217491-2201
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 75mm Lngth, 26 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6700 / $1.2000 | Buy Now |
DISTI #
MOL217491-2201
|
Interstate Connecting Components | I-GRID F-S 75MM 26 LEAD RD Au OTS PRE-CRIMP LEADS | 25 |
|
$1.2762 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.7960 / $0.9650 | Buy Now |
Part Details for 217491-2201
217491-2201 CAD Models
217491-2201 Part Data Attributes
|
217491-2201
Molex
Buy Now
|
Compare Parts:
217491-2201
Molex
|
Samacsys Manufacturer | Molex |