Part Details for 217491-2114 by Molex
Overview of 217491-2114 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217491-2114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6302
|
Newark | Cable Assy, Crimp Skt-Free End, 11.8", Connector To Connector:Igrid Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Igrid Ots 217491 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217491-2114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.4620 | Buy Now |
DISTI #
2174912114
|
Avnet Americas | Cable Assembly PVC 24AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2174912114) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
62AJ6302
|
Avnet Americas | Cable Assembly PVC 24AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 62AJ6302) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.8330 / $1.2200 | Buy Now |
DISTI #
538-217491-2114
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 300mm Lngth, 24 AWG, Red RoHS: Compliant | 100 |
|
$0.5270 / $1.1400 | Buy Now |
DISTI #
MOL217491-2114
|
Heilind Electronics | I-GRID F-S 300MM 24 LEAD RD OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
217491-2114
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 300mm Lngth, 24 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5400 / $1.0000 | Buy Now |
DISTI #
MOL217491-2114
|
Interstate Connecting Components | I-GRID F-S 300MM 24 LEAD RD OTS PRE-CRIMP LEADS | 25 |
|
$0.5582 / $0.5861 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |