Part Details for 2174902121 by Molex
Overview of 2174902121 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174902121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174902121-ND
|
DigiKey | I-GRID F-F 75MM 22 AWG LEAD RD S Min Qty: 1 Lead time: 21 Weeks Container: Bag |
460 In Stock |
|
$0.4250 / $0.7000 | Buy Now |
DISTI #
2174902121
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.075m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal Receptacle-Receptacle Red Bag - Bulk (Alt: 2174902121) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
67181680
|
Verical | Cable Assembly UL 10002 0.075m 22AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp iGrid Bag RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 100 |
|
$0.7000 | Buy Now |
DISTI #
217490-2121
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 75mm Lngth, 22 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.4790 / $0.7000 | Buy Now |
DISTI #
MOL217490-2121
|
Interstate Connecting Components | I-GRID F-F 75MM 22 LEAD RD OTS PRE-CRIMP LEADS | 25 |
|
$1.0849 | Buy Now |
DISTI #
2174902121
|
Avnet Abacus | Cable Assembly UL 10002 22AWG 0.075m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal Receptacle-Receptacle Red Bag (Alt: 2174902121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808194040
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.7440 | Buy Now |
Part Details for 2174902121
2174902121 CAD Models
2174902121 Part Data Attributes
|
2174902121
Molex
Buy Now
Datasheet
|
Compare Parts:
2174902121
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |