Part Details for 217490-2125 by Molex
Results Overview of 217490-2125 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 |
Price & Stock for 217490-2125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6273
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 17.7", Connector To Connector:Igrid Crimp Terminal Socket To Igrid... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.4620 | Buy Now |
DISTI #
62AJ6273
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.45m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk |
500 Partner Stock |
|
$0.6740 / $1.1000 | Buy Now |
DISTI #
2174902125
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.45m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal... more Min Qty: 3000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4435 / $0.4777 | Buy Now |
DISTI #
538-217490-2125
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 450mm Lngth, 22 AWG, Red RoHS: Compliant | 85 |
|
$0.5900 / $1.0400 | Buy Now |
DISTI #
MOL217490-2125
|
Heilind Electronics | I-GRID F-F 450MM 22 LEAD RD OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$1.0849 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.45m 22AWG Terminal to Terminal 1 to 1 POS F-FCrimp-Crimp iGrid Bag RoHS: Compliant | 0 |
|
$0.6500 / $0.7300 | Buy Now |
DISTI #
217490-2125
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 450mm Lngth, 22 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6600 / $1.0300 | Buy Now |
DISTI #
MOL217490-2125
|
Interstate Connecting Components | I-GRID F-F 450MM 22 LEAD RD OTS PRE-CRIMP LEADS | 25 |
|
$1.0849 | Buy Now |