Part Details for 217490-1223 by Molex
Overview of 217490-1223 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217490-1223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6266
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 8.9", Connector To Connector:Igrid Crimp Terminal Socket To Igrid Crimp Terminal Socket, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Igrid Ots 217490 Series Rohs Compliant: Yes |Molex 217490-1223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5440 | Buy Now |
DISTI #
62AJ6266
|
Avnet Americas | Cable Assembly UL 1002 PVC 22AWG 0.225m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal Receptacle-Receptacle Black Bag - Bulk (Alt: 62AJ6266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.9800 / $1.4400 | Buy Now |
DISTI #
2174901223
|
Avnet Americas | Cable Assembly UL 1002 PVC 22AWG 0.225m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal Receptacle-Receptacle Black Bag - Bulk (Alt: 2174901223) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.8131 | Buy Now |
DISTI #
538-217490-1223
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 225mm Lngth, 22 AWG, Blk RoHS: Compliant | 90 |
|
$0.6200 / $1.3500 | Buy Now |
DISTI #
MOL217490-1223
|
Heilind Electronics | I-GRID F-F 225MM 22 LEAD BK Au OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$0.6567 / $0.6896 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.7960 / $0.9650 | Buy Now |
DISTI #
217490-1223
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 225mm Lngth, 22 AWG, Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6600 / $1.3400 | Buy Now |
DISTI #
MOL217490-1223
|
Interstate Connecting Components | I-GRID F-F 225MM 22 LEAD BK Au OTS PRE-CRIMP LEADS | 25 |
|
$0.6567 / $0.6896 | Buy Now |
DISTI #
217490-1223
|
IBS Electronics | Cable Assembly UL 10002 0.225m 22AWG Terminal to Terminal 1 to 1 POS F-FCrimp-Crimp iGrid Bag Min Qty: 81 Package Multiple: 1 | 0 |
|
$0.7290 / $0.8580 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.7960 / $0.9650 | Buy Now |