There are no models available for this part yet.
Overview of 2174832205 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2174832205 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2174832205-ND
|
DigiKey | MINIFIT SR. M-S 450MM 12 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
93 In Stock |
|
$2.2486 / $4.6700 | Buy Now | |
DISTI #
2174832205
|
Avnet Americas | Cable Assembly PVC 12AWG 0.45m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2174832205) RoHS: Compliant Min Qty: 1100 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8035 | Buy Now | |
DISTI #
217483-2205
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-S 450MM 12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.7700 / $3.5500 | Buy Now | |
DISTI #
2174832205
|
Avnet Abacus | Cable Assembly PVC 12AWG 0.45m 1 Position Crimp Terminal Plug Bag (Alt: 2174832205) RoHS: Compliant Min Qty: 1100 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805726024
|
Chip1Stop | Specialized sensor | 25 |
|
$3.9300 | Buy Now |
CAD Models for 2174832205 by Molex
Part Data Attributes for 2174832205 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|