Part Details for 2174821225 by Molex
Overview of 2174821225 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2174821225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174821225-ND
|
DigiKey | MINIFIT SR. M-M 450MM 8 A Min Qty: 1 Lead time: 22 Weeks Container: Bag |
85 In Stock |
|
$4.7939 / $8.9900 | Buy Now |
DISTI #
2174821225
|
Avnet Americas | Cable Assembly PVC 8AWG 0.45m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 2174821225) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8919 / $6.4185 | Buy Now |
DISTI #
61888584
|
Verical | Cable Assembly UL 10669 0.45m 8AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 25 |
|
$7.5500 | Buy Now |
DISTI #
217482-1225
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-M 450MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$6.4000 / $8.1800 | Buy Now |
DISTI #
000000000006323202
|
Sager | Specialized Cables MINIFIT SR. M-M 450MM 8 A Min Qty: 500 | 0 |
|
$6.5100 / $7.4000 | Buy Now |
DISTI #
2174821225
|
Avnet Abacus | Cable Assembly PVC 8AWG 0.45m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag (Alt: 2174821225) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2174821225
2174821225 CAD Models
2174821225 Part Data Attributes
|
2174821225
Molex
Buy Now
Datasheet
|
Compare Parts:
2174821225
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 8.366 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 50 A | |
Shielding | NO | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |