Part Details for 2174812204 by Molex
Overview of 2174812204 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2174812204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174812204-ND
|
DigiKey | MINIFIT SR. F-S 300MM 12 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
100 In Stock |
|
$2.3406 / $3.8500 | Buy Now |
DISTI #
2174812204
|
Avnet Americas | Cable Assembly PVC 12AWG 0.3m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 2174812204) RoHS: Compliant Min Qty: 1350 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8506 / $2.2074 | Buy Now |
DISTI #
000000000006323189
|
Sager | Specialized Cables MINIFIT SR. F-S 300MM 12 Min Qty: 1350 | 0 |
|
$2.2400 / $2.5400 | Buy Now |
DISTI #
2174812204
|
Avnet Abacus | Cable Assembly PVC 12AWG 0.3m 1 Position Crimp Terminal Receptacle Bag (Alt: 2174812204) RoHS: Compliant Min Qty: 1350 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |