Part Details for 2174811223 by Molex
Results Overview of 2174811223 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2174811223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174811223-ND
|
DigiKey | MINIFIT SR. F-S 225MM 8 A Min Qty: 1 Lead time: 21 Weeks Container: Bag |
100 In Stock |
|
$3.1574 / $5.1300 | Buy Now |
DISTI #
2174811223
|
Avnet Americas | Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 2174811223) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5228 / $3.0099 | Buy Now |
DISTI #
217481-1223
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. F-S 225MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.0700 / $5.0800 | Buy Now |
DISTI #
000000000006323184
|
Sager | Specialized Cables MINIFIT SR. F-S 225MM 8 A Min Qty: 1000 | 0 |
|
$3.4200 / $3.9000 | Buy Now |
DISTI #
2174811223
|
Avnet Abacus | Cable Assembly PVC 8AWG 0225m 1 Position Crimp Terminal Receptacle Bag (Alt: 2174811223) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |