There are no models available for this part yet.
Overview of 217481-1212 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for 217481-1212 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ9435
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm, Connector To Connector:Mini-Fit Sr. Crimp Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Mini-Fit Sr. Ots 217481 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217481-1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.6770 | Buy Now | |
DISTI #
58AJ9435
|
Avnet Americas | Cable Assembly PVC 10AWG 0.15m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 58AJ9435) RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 21 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$2.9600 | Buy Now | |
DISTI #
2174811212
|
Avnet Americas | Cable Assembly PVC 10AWG 0.15m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 2174811212) RoHS: Compliant Min Qty: 1450 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8999 | Buy Now | |
DISTI #
538-217481-1212
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. F-S 150MM 10 AWG RoHS: Compliant | 5 |
|
$2.3400 / $3.4200 | Buy Now | |
DISTI #
MOL217481-1212
|
Heilind Electronics | MINIFIT SR. F-S 150MM 10 AWG L | Americas - 0 in Stock |
|
$2.3330 / $2.5663 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1475 Partner Stock |
|
$2.6900 / $2.8700 | Buy Now | ||
DISTI #
217481-1212
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. F-S 150MM 10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$2.0800 / $2.6900 | Buy Now | |
DISTI #
2174811212-MOL
|
TME | 217481-1212 Min Qty: 16 | 1475 |
|
$2.6990 / $2.7011 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1917 |
|
RFQ | |||
Master Electronics | RoHS: Compliant |
1475 Partner Stock |
|
$2.6900 / $2.8700 | Buy Now |