Part Details for 2174712214 by Molex
Overview of 2174712214 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 2174712214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174712214-ND
|
DigiKey | ULTRA-FIT F-S 300MM 18 AWG LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1000 In Stock |
|
$0.6464 / $1.1700 | Buy Now |
DISTI #
2174712214
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 11.8 ", 300 mm - Bulk (Alt: 2174712214) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5639 | Buy Now |
DISTI #
217471-2214
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 300MM 18 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6400 / $0.7600 | Buy Now |
DISTI #
000000000006267817
|
Sager | Specialized Cables ULTRA-FIT F-S 300MM 18 AWG Min Qty: 2500 | 0 |
|
$0.6259 / $0.7026 | Buy Now |
DISTI #
2174712214
|
Avnet Abacus | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 11.8 ", 300 mm" (Alt: 2174712214) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804369008
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 500 |
|
$0.7910 | Buy Now |
DISTI #
C1S549804369141
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.8340 | Buy Now |