Part Details for 217471-1215 by Molex
Overview of 217471-1215 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217471-1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ6981
|
Newark | Cable Assy, Crimp Skt-Free End, 450Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217471-1215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4450 | Buy Now |
DISTI #
2174711215
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 2174711215) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $0.8538 | Buy Now |
DISTI #
43AJ6981
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 43AJ6981) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9330 | Buy Now |
DISTI #
538-217471-1215
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 450MM 18 AWG LEADS BK Au RoHS: Compliant | 100 |
|
$0.7060 / $1.0500 | Buy Now |
DISTI #
72344773
|
RS | ULTRA-FIT F-S 450MM 18 AWG LEADS BK Au | Molex Incorporated 217471-1215 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
DISTI #
MOL217471-1215
|
Heilind Electronics | ULTRA-FIT F-S 450MM 18 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
217471-1215
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 450MM 18 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6900 / $1.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
10158240
|
TestEquity LLC | Molex 217471-1215 Specialized Cables Ultra-Fit F-S 450mm, 18 AWG Leads Bk Au | 200 |
|
$0.9200 | Buy Now |